The T520W157M006ASE040 is a 150uF surface mount tantalum capacitor with a 6.3VDC voltage rating and 20% tolerance. It features a low ESR of 0.04 and a maximum operating temperature of 105 degrees Celsius. The capacitor is constructed with a flat design and has a case code of W. It is suitable for surface mount applications and has a minimum operating temperature of -55 degrees Celsius.
Kemet T520W157M006ASE040 technical specifications.
| Capacitance | 150uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.04Ohm |
| Leakage Current | 94.5uA |
| Case Code | W |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Low ESR |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T520W157M006ASE040 to view detailed technical specifications.
No datasheet is available for this part.