
Polarized tantalum capacitor, 220µF capacitance, 4V DC rated voltage, with 20% tolerance. Features a 2917 surface mount case code (7343 metric), 25mΩ ESR, and 2.7A ripple current. Operates across a -55°C to 105°C temperature range, offering 88µA leakage current and 10% dissipation factor. Packaged in tape and reel for automated assembly.
Kemet T520W227M004ATE025 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 25mR |
| Height | 1.5mm |
| Leakage Current | 88uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 2.7A |
| RoHS Compliant | Yes |
| Series | T520, PSL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520W227M004ATE025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
