
Polymer tantalum capacitor with 220µF capacitance and 4V DC voltage rating. Features 40mΩ ESR, 0.04Ω resistance, and 20% tolerance. Encased in a 7343-15 (2917) SMD package, measuring 7.3mm x 4.3mm x 1.5mm. Operates from -55°C to 105°C, with a 10% dissipation factor. Surface mountable, lead-free, and RoHS compliant.
Kemet T520W227M004ATE040 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 40mR |
| Features | General Purpose |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 0.04R |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520W227M004ATE040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
