Polymer tantalum capacitor, 220µF capacitance, 2.5V DC voltage rating, and 20% tolerance. Features low ESR of 25mΩ, a maximum operating temperature of 105°C, and a minimum operating temperature of -55°C. Encased in a 7343 metric (2917 imperial) SMD/SMT package with dimensions of 7.3mm length, 4.3mm width, and 1.5mm height. Supplied on tape and reel.
Kemet T520W227M2R5ATE025 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 25mR |
| Height | 1.5mm |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T520, PSL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520W227M2R5ATE025 to view detailed technical specifications.
No datasheet is available for this part.