
Polarized tantalum capacitor, 330µF capacitance, 2.5V DC rated voltage, and 20% tolerance. Features a low 15mΩ ESR and 10% dissipation factor, suitable for general purpose applications. This surface mount component operates from -55°C to 105°C with a ripple current rating of 3.5A. Packaged in a 2917 (7343 metric) case code, it measures 7.3mm L x 4.3mm W x 1.5mm H.
Kemet T520W337M2R5ATE015 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 15mR |
| Features | General Purpose |
| Height | 1.5mm |
| Leakage Current | 83uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| Ripple Current | 3.5A |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Weight | 0.011464oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520W337M2R5ATE015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.