Kemet's T520W686M010ASE025 is a 68uF tantalum capacitor with a 10VDC voltage rating and 20% tolerance. It features a low ESR of 0.025 and a leakage current of 68. The capacitor is constructed with a flat design and is mounted via surface mount technology. It operates over a temperature range of -55 to 105 degrees Celsius.
Kemet T520W686M010ASE025 technical specifications.
| Capacitance | 68uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 0.025Ohm |
| Leakage Current | 68uA |
| Case Code | W |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Low ESR |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T520W686M010ASE025 to view detailed technical specifications.
No datasheet is available for this part.