This 330uF tantalum capacitor is designed for surface mount applications and features a polarized design. It operates within a temperature range of -55°C to 105°C and has a DC rated voltage of 10V. The capacitor measures 4.3mm in width, 7.3mm in length, and 4mm in height.
Kemet T520X337M010ATE0107280 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet T520X337M010ATE0107280 to view detailed technical specifications.
No datasheet is available for this part.