This surface mount polymer tantalum capacitor features a capacitance of 330uF and a voltage rating of 10VDC with a tolerance of 20%. The ESR is 0.04 and the leakage current is 330uA. The operating temperature range is -55°C to 105°C. It is constructed with a flat construction and has a case code of X.
Kemet T520X337M010ATE0407622 technical specifications.
| Capacitance | 330uF |
| Voltage | 10VDC |
| DC Rated Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.04Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 330uA |
| Case Code | X |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-43 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Frequency Capacitance Retention|Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T520X337M010ATE0407622 to view detailed technical specifications.
No datasheet is available for this part.