Polymer tantalum capacitor, 470µF capacitance, 6.3V DC voltage rating, and 20% tolerance. Features low ESR of 40mΩ at 100kHz, operating temperature range of -55°C to 105°C, and a leakage current of 296µA. Surface mountable in a 7343-43 metric case (2917 imperial), measuring 7.3mm x 4.3mm x 4mm. Packaged on tape and reel for automated assembly.
Kemet T520X477M006ASE040 technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 40mR |
| Features | General Purpose |
| Height | 4.3mm |
| Height - Seated (Max) | 0.169inch |
| Lead Free | Contains Lead |
| Leakage Current | 296uA |
| Length | 0.287inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 600uA |
| RoHS Compliant | Yes |
| Series | KO-CAP T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520X477M006ASE040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.