
This 470uF polymer tantalum capacitor features a molded package with a depth of 4.3mm and length of 7.3mm. It has a dissipation factor of 10% and an equivalent series resistance of 40mR. The capacitor is RoHS compliant and operates over a temperature range of -55°C to 105°C.
Kemet T520X477M006ATE0407280 technical specifications.
| Capacitance | 470uF |
| Package/Case | Molded |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 40mR |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520X477M006ATE0407280 to view detailed technical specifications.
No datasheet is available for this part.
