This 680uF tantalum capacitor has a rated voltage of 4V and is polarized. It operates within a temperature range of -55°C to 105°C. The capacitor measures 4.3mm in width and 7.3mm in length, with a height of 4mm. It is designed for surface mount applications.
Kemet T520X687M004AHE015 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 680 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Kemet T520X687M004AHE015 to view detailed technical specifications.
No datasheet is available for this part.