This 680uF tantalum capacitor is a polarized component with a rated voltage of 4V. It is designed for surface mount applications and has a maximum operating temperature of 105 degrees Celsius. The capacitor's minimum operating temperature is -55 degrees Celsius. Its dimensions are 4.3mm in width and 7.3mm in length, with a height of 4mm.
Kemet T520X687M004ATE0107280 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 680 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet T520X687M004ATE0107280 to view detailed technical specifications.
No datasheet is available for this part.