This 680uF polymer tantalum capacitor features a 4VDC working voltage and 20% capacitance tolerance. It has a low ESR of 0.035 and a maximum operating temperature of 105°C. The capacitor is constructed with a flat construction and is designed for surface mount applications. It is suitable for high frequency applications and has a high capacitance retention.
Kemet T520X687M004ATE0358000 technical specifications.
| Capacitance | 680uF |
| Voltage | 4VDC |
| DC Rated Voltage | 4VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.035Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 272uA |
| Case Code | X |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-43 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Frequency Capacitance Retention|Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T520X687M004ATE0358000 to view detailed technical specifications.
No datasheet is available for this part.