
Surface mount tantalum capacitor with solid polymer construction, offering 1000µF capacitance and a 2.5V DC rated voltage. Features 20% tolerance, 10mΩ ESR, and a 10% dissipation factor. Operating temperature range is -55°C to 105°C. Packaged in a 2917 (7343 metric) case code, this polarized component is suitable for general-purpose applications and is RoHS compliant.
Kemet T520Y108M2R5ATE010 technical specifications.
| Capacitance | 1mF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 10mR |
| Features | General Purpose |
| Height | 4mm |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520Y108M2R5ATE010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
