
Kemet's T520Y157M010ATE025 is a 150uF tantalum capacitor with a 10% dissipation factor and 25mR equivalent series resistance. It has a voltage rating of 10V and is available in a 2917 package. The capacitor operates within a temperature range of -55°C to 105°C and is RoHS compliant. It is packaged in tape and reel quantities of 500 and features a surface mount termination.
Kemet T520Y157M010ATE025 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 25mR |
| Height | 4mm |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | T520, PSL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520Y157M010ATE025 to view detailed technical specifications.
No datasheet is available for this part.