Polarized tantalum capacitor, 470µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features a low 18mΩ ESR and 10% dissipation factor. This surface mount component utilizes a solid polymer dielectric and is housed in a 2917 (7343 metric) case code. Operating temperature range is -55°C to 105°C.
Kemet T520Y477M006ATE018 technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 18mR |
| Features | General Purpose |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Leakage Current | 296uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520Y477M006ATE018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.