
Surface mount tantalum capacitor, 470µF capacitance, 6.3V DC rated voltage, with ±20% tolerance. Features 35mΩ ESR, 10% dissipation factor, and a 2917 (7343 metric) case code. Operates from -55°C to 105°C, constructed with solid polymer tantalum dielectric, and is RoHS compliant.
Kemet T520Y477M006ATE035 technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 35mR |
| Features | General Purpose |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KO-CAP T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520Y477M006ATE035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
