680µF, 2.5V polarized tantalum capacitor with solid polymer construction. Features 25mΩ ESR, 3A ripple current, and 272µA leakage current. Surface mountable in a 2917 (7343 metric) case code, operating from -55°C to 105°C. General purpose, RoHS compliant, available in tape and reel packaging.
Kemet T520Y687M2R5ATE025 technical specifications.
| Capacitance | 680uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 25mR |
| Features | General Purpose |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Leakage Current | 272uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 3A |
| RoHS Compliant | Yes |
| Series | KO-CAP T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520Y687M2R5ATE025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.