100µF, 16V polarized tantalum capacitor for general-purpose applications. Features a 20% tolerance, 50mΩ ESR, and 10% dissipation factor. Surface mountable in a 2917 (7343 metric) case code, measuring 7.3mm L x 4.3mm W x 2.8mm H. Operates from -55°C to 105°C and is RoHS compliant. Packaged in tape and reel.
Kemet T521D107M016ATE050 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 50mR |
| Features | General Purpose |
| Height | 2.8mm |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KO-CAP® T521 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T521D107M016ATE050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.