Polarized tantalum capacitor, solid polymer construction, offering 100µF capacitance with a ±20% tolerance. Features a 25V DC rated voltage and operates across a wide temperature range from -55°C to 105°C. Designed for surface mount applications with two terminals.
Kemet T521D107M025ATE040 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.0050 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet T521D107M025ATE040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.