Polarized tantalum capacitor with solid polymer construction. Features a capacitance of 22 µF and a DC rated voltage of 50V. Operates across a wide temperature range from -55°C to 125°C, with two terminals for connection.
Kemet T521D226M050ATE090 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet T521D226M050ATE090 to view detailed technical specifications.
No datasheet is available for this part.