Surface mount tantalum capacitor featuring 33µF capacitance and a 25V DC rating. This polarized, solid polymer capacitor offers 20% tolerance and a low ESR of 60mΩ. Housed in a 2917 (7343 metric) case code with dimensions of 7.3mm L x 4.3mm W x 2.8mm H, it operates from -55°C to 105°C. The component is RoHS compliant and packaged on tape and reel.
Kemet T521D336M025ATE060 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 60mR |
| Features | General Purpose |
| Height | 2.8mm |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KO-CAP® T521 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T521D336M025ATE060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.