Surface mount tantalum capacitor with 4.7µF capacitance and 63V DC rated voltage. Features 20% tolerance, 75mΩ ESR, and 10% dissipation factor. Operating temperature range from -55°C to 125°C. Housed in a 2917 (7343 metric) case with SMD/SMT termination. RoHS compliant.
Kemet T521D475M063ATE075 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 75mR |
| Features | General Purpose |
| Height | 2.8mm |
| Leakage Current | 29.6uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KO-CAP® T521 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T521D475M063ATE075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.