Polarized tantalum capacitor with solid polymer construction, offering 6.8µF capacitance and a 50V DC rating. Features a 20% tolerance, 90mΩ ESR, and 1.6A ripple current capability. Encased in a 2917 (7343 metric) SMD/SMT package, operating from -55°C to 125°C. This general-purpose component is halogen-free and RoHS compliant.
Kemet T521D685M050ATE090 technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 90mR |
| Features | General Purpose |
| Height | 2.8mm |
| Leakage Current | 34uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.6A |
| RoHS Compliant | Yes |
| Series | KO-CAP® T521 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T521D685M050ATE090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.