Surface mount tantalum capacitor featuring 15µF capacitance and a 35V DC rating. This general-purpose component offers 20% tolerance and a low ESR of 100mΩ. Operating from -55°C to 125°C, it is constructed with a solid polymer dielectric and packaged in a 2917 (7343 metric) chip case. The component is RoHS compliant and designed for PCB mounting.
Kemet T521V156M035ATE100 technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Pitch | 3.8mm |
| Leakage Current | 52.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T521 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T521V156M035ATE100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.