
Polarized tantalum capacitor, 15µF capacitance, 35V DC rated voltage, 20% tolerance. Features 125mΩ ESR, 52.5µA leakage current, and a 10% dissipation factor. Surface mount, 2917 case code (7343 metric), with a maximum operating temperature of 125°C. Halogen-free and RoHS compliant.
Kemet T521V156M035ATE125 technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 125mR |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.079inch |
| Lead Pitch | 3.8mm |
| Leakage Current | 52.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T521 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T521V156M035ATE125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.