
Surface mount tantalum capacitor with 22µF capacitance and 25V DC rated voltage. Features 20% tolerance, 60mΩ ESR, and 55µA leakage current. Operates from -55°C to 105°C with a 10% dissipation factor. Housed in a 2917 (7343 metric) case, this general-purpose component is halogen-free and RoHS compliant.
Kemet T521V226M025ATE060 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 60mR |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Pitch | 3.8mm |
| Leakage Current | 55uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T521 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T521V226M025ATE060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
