
Surface mount tantalum capacitor featuring 22µF capacitance and a 25V DC rating. Offers 20% tolerance, 90mΩ ESR, and 1.4A ripple current. Encased in a 2917 (7343 metric) package with a maximum operating temperature of 105°C. This general-purpose component is RoHS compliant.
Kemet T521V226M025ATE090 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 90mR |
| Features | General Purpose |
| Height | 1.9mm |
| Leakage Current | 55uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | KO-CAP® T521 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T521V226M025ATE090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
