Polymer tantalum capacitor with 6.8µF capacitance and 50VDC voltage rating. Features 20% tolerance and 90mΩ ESR, housed in a 7343-19 (2917) SMD case measuring 7.3mm x 4.3mm x 1.9mm. Operates from -55°C to 125°C, with a 10% dissipation factor. Surface mount component supplied on tape and reel.
Kemet T521V685M050ATE090 technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 90mR |
| Height | 1.9mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T521 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T521V685M050ATE090 to view detailed technical specifications.
No datasheet is available for this part.