
Surface mount tantalum capacitor with 15µF capacitance and 63V DC rated voltage. Features 35mΩ ESR, 1.3A ripple current, and 10% dissipation factor. Operating temperature range from -55°C to 125°C. Packaged in a 7343 metric / 2917 imperial case code, this polarized component is RoHS compliant and lead-free.
Kemet T521X156M063ATE035 technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 35mR |
| Features | General Purpose |
| Height | 4mm |
| Lead Free | Lead Free |
| Leakage Current | 100uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | KO-CAP® T521 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T521X156M063ATE035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.