
Polarized tantalum capacitor, 330µF capacitance, 16V DC rated voltage, 20% tolerance. Features 25mΩ ESR, 10% dissipation factor, and a 2917 (7343 metric) surface mount case. Operates from -55°C to 125°C, with dimensions of 7.3mm length, 4.3mm depth, and 4mm height. RoHS compliant and halogen-free.
Kemet T521X337M016ATE025 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 25mR |
| Features | General Purpose |
| Height | 4mm |
| Height - Seated (Max) | 0.169inch |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KO-CAP T521 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T521X337M016ATE025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
