Polarized tantalum capacitor with solid polymer construction, offering 47µF capacitance and a 35V DC voltage rating. Features a 20% tolerance, 70mΩ ESR, and a maximum ripple current of 2.9A. Designed for surface mount applications with a 2917 (7343 metric) case code, operating across a temperature range of -55°C to +125°C. Includes a leakage current of 164.5µA and a dissipation factor of 10%.
Kemet T521X476M035AHE070 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 70mR |
| Features | General Purpose |
| Height | 4mm |
| Leakage Current | 164.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 2.9A |
| RoHS Compliant | No |
| Series | KO-CAP® T521 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T521X476M035AHE070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.