150µF, 6.3V polarized tantalum capacitor with 20% tolerance, ideal for general-purpose applications. Features a low 40mΩ ESR and 2.2A ripple current capability. Surface mountable in a 2917 (7343 metric) case code, this component operates from -55°C to 105°C with a leakage current of 28µA. Dimensions are 7.3mm length, 4.3mm width, and 1.9mm height.
Kemet T522V157M006ATE040 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 40mR |
| Features | General Purpose |
| Height | 1.9mm |
| Leakage Current | 28uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 2.2A |
| RoHS Compliant | Yes |
| Series | KO-CAP® T522 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T522V157M006ATE040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.