Surface mount tantalum capacitor featuring 220µF capacitance and 6.3V DC rated voltage. This general-purpose component offers 20% tolerance, 40mΩ ESR, and a maximum operating temperature of 105°C. Encased in a 2917 (7343 metric) package, it supports a ripple current of 2.2A and is RoHS compliant.
Kemet T522V227M006ATE040 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 40mR |
| Features | General Purpose |
| Height | 1.9mm |
| Leakage Current | 42uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 2.2A |
| RoHS Compliant | Yes |
| Series | KO-CAP® T522 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T522V227M006ATE040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.