Surface mount tantalum capacitor featuring 470µF capacitance and 6.3V DC rated voltage. This general-purpose component offers a low ESR of 35mΩ and a ripple current capability of 2.6A. Operating across a wide temperature range from -55°C to 105°C, it is housed in a 2917 (7343 metric) case code. The capacitor is RoHS compliant and designed for reliable performance in various electronic applications.
Kemet T522Y477M006ATE035 technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 35mR |
| Features | General Purpose |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Leakage Current | 89uA |
| Length | 0.287inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 2.6A |
| RoHS Compliant | Yes |
| Series | KO-CAP T522 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T522Y477M006ATE035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.