
Surface mount tantalum capacitor, polarized, solid polymer construction, offering 22µF capacitance with ±20% tolerance. Features a 10V DC rating, 80mΩ ESR, and a maximum operating temperature of 125°C. Designed for general-purpose applications, this component is available in a 1411 (3528) case size and is RoHS compliant.
Kemet T525B226M010ATE080 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| ESR (Equivalent Series Resistance) | 80mR |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.079inch |
| Leakage Current | 22uA |
| Length | 0.138inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 1mA |
| RoHS Compliant | Yes |
| Series | KO-CAP T525 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T525B226M010ATE080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
