
Polarized tantalum capacitor, 100µF capacitance, 10V DC rated voltage, 20% tolerance. Features 55mΩ ESR, 10% dissipation factor, and 100µA leakage current. Surface mount, 2917 case code, with a temperature range of -55°C to 125°C. Halogen-free and RoHS compliant.
Kemet T525D107M010ATE055 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 55mR |
| Features | General Purpose |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 100uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| Ripple Current | 500uA |
| RoHS Compliant | Yes |
| Series | KO-CAP® T525 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T525D107M010ATE055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.