
Surface mount tantalum capacitor, polarized, solid polymer construction, offering 330µF capacitance with a ±20% tolerance. Features a 6.3V DC rated voltage, 40mΩ ESR, and a maximum operating temperature of 125°C. Housed in a 2917 (7343 metric) case code, this general-purpose component is halogen-free and RoHS compliant, supplied on tape and reel.
Kemet T525D337M006ATE040 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 40mR |
| Features | General Purpose |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 280uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 600uA |
| RoHS Compliant | Yes |
| Series | KO-CAP® T525 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T525D337M006ATE040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
