Kemet T525D687M2R5ATE0257280 technical specifications.
| Capacitance | 680uF |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 25mR |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KO-CAP® T525 |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T525D687M2R5ATE0257280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.