
Polymer tantalum capacitor, 100µF capacitance, 2.5V DC rated voltage, with 20% tolerance. Features 80mΩ ESR and 10% dissipation factor. Operates from -55°C to 125°C, with a leakage current of 25µA and ripple current of 900µA. Packaged in a 3528 metric SMD case (3.5 x 2.8 x 1.2mm) on tape and reel.
Kemet T525T107M2R5ATE080 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Depth | 2.8mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 80mR |
| Height | 1.2mm |
| Leakage Current | 25uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| Ripple Current | 900uA |
| RoHS Compliant | Yes |
| Series | T525 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T525T107M2R5ATE080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
