
Polymer tantalum capacitor with 33µF capacitance and 8V DC voltage rating. Features 80mΩ ESR and 20% tolerance, housed in a 3528 metric (1411 imperial) SMD case measuring 3.5mm x 2.8mm x 1.2mm. Operates from -55°C to 125°C with a 8% dissipation factor. Surface mount component supplied on tape and reel.
Kemet T525T336M008ATE080 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Depth | 2.8mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 80mR |
| Features | General Purpose |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KO-CAP T525 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 8V |
| DC Rated Voltage | 8V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T525T336M008ATE080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.