Polarized tantalum capacitor, 33µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a 1411 (3528 metric) surface mount chip package with a 2.8mm width, 3.5mm length, and 1.2mm height. Offers 80mΩ ESR and 8% dissipation factor, operating from -55°C to 125°C. RoHS compliant and halogen-free.
Kemet T525T336M010ATE080 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 80mR |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KO-CAP® T525 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T525T336M010ATE080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.