
Polarized tantalum capacitor with solid polymer dielectric, offering 100µF capacitance and a DC rated voltage of 6.3V. Features a 20% tolerance and operates across a temperature range of -55°C to 105°C. This component has 2 terminals and dimensions of 3.2mm length, 1.6mm width, and 1mm height.
Kemet T527I107M006ATE070 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet T527I107M006ATE070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.