
100µF, 6.3V polarized tantalum capacitor with 20% tolerance, featuring a 1206 surface mount package. This general-purpose ceramic capacitor offers an ESR of 100mΩ and a leakage current of 63µA. Operating across a temperature range of -55°C to 105°C, it is RoHS compliant and supplied in cut tape packaging.
Kemet T527I107M006ATE100 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 1mm |
| Leakage Current | 63uA |
| Length | 3.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T527 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T527I107M006ATE100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.