
Surface mount tantalum capacitor featuring 22µF capacitance and 10V DC rated voltage. This polarized, solid polymer tantalum capacitor offers a 20% tolerance and a low ESR of 200mΩ at 100kHz. Operating across a -55°C to 105°C temperature range, it boasts a 548mA ripple current capability and 22µA leakage current. The component is housed in a 1206 (3216 metric) case code, with dimensions of 3.2mm length, 1.6mm width, and 1mm height.
Kemet T527I226M010ATE200 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 22uA |
| Length | 3.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 548mA |
| RoHS Compliant | Yes |
| Series | KO-CAP® T527 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T527I226M010ATE200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.