Surface mount tantalum capacitor featuring 47µF capacitance and a 6.3V DC rated voltage. This general-purpose component utilizes a solid polymer dielectric and offers a 20% tolerance. With a 1206 case code (3216 metric), it operates across a -55°C to 105°C temperature range and has an ESR of 200mΩ. Key specifications include a ripple current of 632mA and a leakage current of 29.6µA.
Kemet T527I476M006ATE200 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 1mm |
| Leakage Current | 29.6uA |
| Length | 3.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 632mA |
| RoHS Compliant | Yes |
| Series | KO-CAP® T527 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T527I476M006ATE200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.