
Surface mount tantalum capacitor featuring 47µF capacitance and 10V DC rated voltage. This polarized, solid polymer dielectric component offers a 20% tolerance and a low ESR of 200mΩ. Designed for general-purpose applications, it operates across a wide temperature range from -55°C to 105°C and is packaged in a 1206 case code. The capacitor is RoHS compliant and supplied on tape and reel.
Kemet T527I476M010ATE200 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 47uA |
| Length | 3.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 548mA |
| RoHS Compliant | Yes |
| Series | KO-CAP® T527 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T527I476M010ATE200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
