Polymer tantalum capacitor, 100µF capacitance, 3V DC voltage rating, with 20% tolerance. Features 150mΩ ESR and 10% dissipation factor. Surface mountable in a 3216 metric case (3.2 x 1.6 x 1mm), operating from -55°C to 105°C. Designed for general purpose applications with 800mA ripple current capability.
Kemet T528I107M003ATE150 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 150mR |
| Features | General Purpose |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Leakage Current | 30uA |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 800mA |
| RoHS Compliant | Yes |
| Series | KO-CAP T528 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 3V |
| DC Rated Voltage | 3V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T528I107M003ATE150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.