Polymer tantalum capacitor with 33µF capacitance and 10V DC voltage rating. Features 20% tolerance, 200mΩ ESR, and 105°C maximum operating temperature. This surface mount component is housed in a 3216 metric (1206 imperial) case, measuring 3.2mm x 1.6mm x 1mm. Designed for general purpose applications, it offers 700mA ripple current and 33µA leakage current. Packaged on tape and reel, this RoHS compliant component is suitable for demanding electronic designs.
Kemet T528I336M010ATE200 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 1mm |
| Leakage Current | 33uA |
| Length | 3.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Resistance | 0.2R |
| Ripple Current | 700mA |
| RoHS Compliant | Yes |
| Series | KO-CAP® T528 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T528I336M010ATE200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.