Polymer tantalum capacitor, 47µF capacitance, 6.3V DC voltage rating, and 20% tolerance. Features a 3.2mm x 1.6mm x 1mm surface mount package (3216-10 metric case) with 200mΩ ESR and 105°C maximum operating temperature. Designed for general purpose applications, this component offers 700mA ripple current and 33µA leakage current. RoHS compliant and supplied on tape and reel.
Kemet T528I476M006ATE200 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Leakage Current | 33uA |
| Length | 3.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 700mA |
| RoHS Compliant | Yes |
| Series | KO-CAP T528 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T528I476M006ATE200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.